Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-316J-000ECopy
Newark Part No.88H7827
Product RangeHCPL-316J Series
Your Part Number
12,648 In Stock
Need more?
6234 Delivery in 1-3 Business Days(US stock)
6414 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.100 |
| 25+ | $5.290 |
| 90+ | $4.470 |
| 135+ | $4.280 |
| 270+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-316J-000ECopy
Newark Part No.88H7827
Product RangeHCPL-316J Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleWSOIC
No. of Pins16Pins
Isolation Voltage5kV
Product RangeHCPL-316J Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
HCPL-316J-000E is a 2.5A gate drive optocoupler with integrated desaturation (VCE) detection and fault status feedback that makes IGBT VCE fault protection compact, affordable, and easy-to-implement while satisfying worldwide safety and regulatory requirements.
- Drive IGBTs up to Ic=150A, Vce=1200V
- Optically isolated, active low FAULT status feedback
- CMOS/TTL compatible and 500ns maximum switching speeds
- Soft' IGBT turn-off
- Integrated fail-safe IGBT protection: Desat (VCE) detection, under voltage lock-out protection
- User configurable: inverting, non-inverting, auto-shutdown
- Wide operating Vcc range from 15 to 30V
- Operating temperature range from -40°C to +100°C
- 15kV/µs minimum common mode rejection (CMR) at Vcm=1500V
- Available in SO-16 package
Technical Specifications
No. of Channels
1 Channel
No. of Pins
16Pins
Product Range
HCPL-316J Series
Optocoupler Case Style
WSOIC
Isolation Voltage
5kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for HCPL-316J-000E
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
