Print Page
Image is for illustrative purposes only. Please refer to product description.

11,512 In Stock
Need more?
1427 Delivery in 1-3 Business Days(US stock)
10085 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $1.740 |
| 100+ | $1.520 |
| 500+ | $1.340 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HCPL-4503-000E is a 1-channel high-speed Diode-Transistor Optocoupler uses an insulating layer between a LED and an integrated photo-detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is similar to the HCPL-4502, HCPL-0452 and HCNW4502 optocouplers but has increased common mode transient immunity of 15kV/ms minimum at 1500V (VCM) guaranteed.
- 1Mbps High speed
- TTL compatible
- Open-collector output
- Guaranteed performance from 0 to 100°C temperature range
Applications
Signal Processing, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-4503-000E
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
