Print Page
Image is for illustrative purposes only. Please refer to product description.

696 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $4.900 |
| 25+ | $4.600 |
| 50+ | $4.300 |
| 100+ | $4.110 |
| 250+ | $3.920 |
| 500+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7510-300ECopy
Newark Part No.97K1063
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage3.75kV
CTR Min-
Bandwidth100kHz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Isolated linear sensing IC designed for current sensing in low-power servo drive application
- 60ppm/°C gain drift vs. temperature
- 8µV/°C input offset voltage vs. temperature
- Advanced sigma-delta A/D converter technology
- 100KHz bandwidth
- 0.06% nonlinearity, single-ended amplifier output for low power application
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
Bandwidth
100kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
