
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
| 10+ | $6.980 |
| 25+ | $6.070 |
| 50+ | $5.130 |
| 100+ | $4.860 |
| 250+ | $4.620 |
| 500+ | $4.360 |
Product Information
Product Overview
HCPL-7860-300E is an isolated 15-bit A/D converter. This isolated modulator allows direct measurement of motor phase currents in power inverters used in automotive applications. It converts a low-bandwidth analog input into a high-speed one-bit data stream by means of a Sigma-Delta (Σ−∆) over-sampling modulator. This modulation provides for high noise margins and excellent immunity against isolation-mode transients. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary, where they are recovered and decoded into separate high-speed clock and data channels. Applications include motor phase and rail current sensing, DC bus voltage sensing, inverter current sensing, switched mode power supply signal isolation, general purpose current sensing and monitoring, general purpose analog signal isolation, traditional hall effect current sensor replacement.
- 800ns conversion time (pre-trigger mode 2)
- Fast 3us over-range detection
- Serial I/O (SPI, QSPI and microwire compatible)
- 1% internal reference voltage matching
- 15kV/us isolation transient immunity
- Regulatory approvals; UL, CSA, IEC/EN/DIN EN 60747-5-2
- Operating temperature range from -40°C to 85°C
- 20000V/µs minimum CMR
- ±1% maximum gain error at 25 deg C
- 300mil DIP-8 package
Technical Specifications
1 Channel
8Pins
-
-
Surface Mount DIP
3.75kV
18kHz
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
