
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.200 |
| 5+ | $51.380 |
| 10+ | $45.560 |
| 40+ | $44.310 |
| 60+ | $43.070 |
| 100+ | $41.820 |
Product Information
Product Overview
The HDLO-2416 is a 4-character 5mm Smart 5 x 7 Alphanumeric Display with parallel interface. It stores and decodes 7-bit ASCII data and displays it using a 5 x 7 font. Multiplexing circuitry and drivers are also part of the IC. The IC has fast setup and hold times which makes it easy to interface to a microprocessor. The address and data inputs can be directly connected to the microprocessor address and data buses. The HDLO-2416 has several enhancements over the HPDL -2416. The features include an expanded character set, internal 8 level dimming controls, external dimming capability and individual digit blanking.
- Enhanced drop-in replacement to HPDL-2416
- Smart alphanumeric display built-in RAM, ASCII decoder and LED drive circuitry
- CMOS IC for low power consumption
- Software controlled dimming levels and blank
- 128 ASCII character set
- End-stackable
- Low power and sunlight viewable AlGaAs
- -40 to 85°C Operating temperature range
- Excellent ESD protection
- Wave solderable
- 50° Wide viewing angle
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Red
3.5mcd
5mm
25.15mm
10.16mm
No SVHC (21-Jan-2025)
110mA
4
5V
Dot Matrix
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
