Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.330 |
| 5+ | $27.870 |
| 10+ | $23.400 |
| 25+ | $23.190 |
| 50+ | $22.970 |
| 120+ | $22.760 |
| 300+ | $22.540 |
Price for:Each
Minimum: 1
Multiple: 1
$32.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1414MZCopy
Newark Part No.74K5139
Technical Datasheet
Wavelength Typ820nm
Data Rate Max5Mbaud
Data Transmission Distance2.7km
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1414MZ is a 820nm miniature link high power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This metal port transmitter is compatible with popular "industry-standard" housed connector ST® and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, wave solderable
- No board mounting hardware required
- -40 to +85°C Wide operating temperature range
Applications
Communications & Networking, Fibre Optics, Computers & Computer Peripherals, Industrial
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
-
Data Rate Max
5Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
