Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
40 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.220 |
| 5+ | $25.430 |
| 10+ | $22.640 |
| 25+ | $22.090 |
| 50+ | $21.530 |
| 120+ | $20.990 |
| 300+ | $20.430 |
Price for:Each
Minimum: 1
Multiple: 1
$28.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HFBR-2416TZ is a high performance Optical Receiver with ST-threaded port. The receiver is designed to operate with the Avago Technologies HFBR-14x4Z fiber optic transmitter series up to 160MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable.
- Data Rate up to 160MBd
- Link Distances up to 2.7km
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
115Kbps
Product Range
-
Technical Docs (2)
Alternatives for HFBR-2416TZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
