Print Page
Image is for illustrative purposes only. Please refer to product description.

89 In Stock
Need more?
11 Delivery in 1-3 Business Days(US stock)
78 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.670 |
| 10+ | $19.160 |
| 25+ | $18.210 |
| 50+ | $17.260 |
| 100+ | $16.320 |
| 250+ | $15.790 |
| 500+ | $15.250 |
Price for:Each
Minimum: 1
Multiple: 1
$23.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SP000063855 is a 650nm Digital Receiver Diode for simple optical data transmission with polymer optical fiber. It incorporates a photodetector with integrated IC and provides a TTL output signal. Maximum speed is 5MBd. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fiber by means of an axial locking screw.
- TTL output
- Molded microlens for efficient coupling
- Light tight housing for superior crosstalk
- Auto insertable and wave solderable
Applications
Industrial, Communications & Networking, Lighting, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
20m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
