Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
7 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.940 |
| 5+ | $72.420 |
| 10+ | $65.890 |
| 25+ | $63.590 |
| 50+ | $61.280 |
Price for:Each
Minimum: 1
Multiple: 1
$78.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCH-14403Copy
Newark Part No.06M4500
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric88.9mm
External Width - Metric432mm
External Depth - Metric203mm
External Height - Imperial3.5"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CH-14403 is a small rack mount chassis box.
- External dimension is 3.5" x 19" x 8", internal dimension is 3.5" x 16.9" x 7.95" (L x W x D)
- Sturdy aluminum enclosure rack mount chassis
- 2U height
- Adaptable for slide mounting
- Requires two pairs of panel mounting rails when used with slides
- Panels are 0.12inch thick aluminum
- Chassis are 0.05inch thick aluminum
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
3.5"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
88.9mm
External Depth - Metric
203mm
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
