Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $2.980 |
| 25+ | $2.950 |
| 50+ | $2.920 |
| 100+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1943Copy
Newark Part No.99B1195
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric43.43mm
External Width - Metric68mm
External Depth - Metric130mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.71"
External Width - Imperial2.68"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1943 is an utilibox style J plastic utility box.
- External dimension is 5.12" x 2.68" x 1.71", internal dimension is 4.88" x 2.43" x 1.54" (L x W x D)
- ABS plastic, UL94-HB flammability rating
- Internal PCB card guides accept both horizontal and vertical boards
- Grid pattern on underside of cover for modification reference points
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
43.43mm
External Depth - Metric
130mm
Body Color
Black
External Height - Imperial
1.71"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
