Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 5+ | $12.500 |
| 10+ | $11.370 |
| 25+ | $10.980 |
| 50+ | $10.600 |
| 100+ | $10.220 |
| 250+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3283-MBCopy
Newark Part No.06M4543
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric60.2mm
External Width - Metric117mm
External Depth - Metric155mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.37"
External Width - Imperial4.6"
External Depth - Imperial6.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-3283-MB is an utilibox style A plastic utility box with mounting flanges.
- External dimension is 6.11" x 4.61" x 2.37", internal dimension is 5.84" x 4.34" x 2.17" (L x W x D)
- Molded-in mounting flanges
- 0.10" recessed area in lid
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
60.2mm
External Depth - Metric
155mm
Body Color
Black
External Height - Imperial
2.37"
External Depth - Imperial
6.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
117mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.6"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
