Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $131.230 |
Price for:Each
Minimum: 1
Multiple: 1
$131.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-465-GT
Newark Part No.06M4552
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric108mm
External Width - Metric159mm
External Depth - Metric146mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial4.3"
External Width - Imperial6.25"
External Depth - Imperial5.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
108mm
External Depth - Metric
146mm
Body Color
Gray
External Height - Imperial
4.3"
External Depth - Imperial
5.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
159mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate