Print Page
Image is for illustrative purposes only. Please refer to product description.

179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 5+ | $5.870 |
| 10+ | $5.310 |
| 25+ | $5.180 |
| 50+ | $5.050 |
| 100+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4771Copy
Newark Part No.12T6238
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.2mm
External Width - Metric53mm
External Depth - Metric57mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.55"
External Width - Imperial2.1"
External Depth - Imperial2.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMB-4771 is a 18-terminals DIN rail mount multi-board.
- External dimension is 2.25" x 3.55" x 2.1" (L x W x D)
- DMB is Durable UL94V-0 rated ABS/PC blend plastic housing
- Suggested service temperature of -20°C to +70°C
- Three levels of PC board mounting locations - PC boards not supplied
- Bottom level accepts PC board with modular type terminals on 0.2" centers
- Removable terminal guards have snap-off tabs to match number of terminals used
- Snap-fit design allows tool-less assembly of all parts including PC boards
- Snap-fit front cover is easily removable for machining or silk-screening
- Optional clear and infra red polycarbonate covers available
- Fits standard 35mm DIN rail
- Finish: Light Gray
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90.2mm
External Depth - Metric
57mm
Body Color
Gray
External Height - Imperial
3.55"
External Depth - Imperial
2.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.1"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
