Print Page
Image is for illustrative purposes only. Please refer to product description.

27,633 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $0.763 |
| 30+ | $0.726 |
| 50+ | $0.701 |
| 100+ | $0.684 |
| 250+ | $0.668 |
| 500+ | $0.663 |
| 1000+ | $0.650 |
| 10000+ | $0.636 |
Price for:Each
Minimum: 10
Multiple: 10
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-2229Copy
Newark Part No.46Y9699
Technical Datasheet
Thread SizePG9
Cable Diameter Min4mm
Cable Diameter Max7.9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
PG9
Cable Diameter Max
7.9mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
