Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9517Copy
Newark Part No.25B6421
Product RangeNG Series
Your Part Number
3,248 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $10.700 |
| 10+ | $10.120 |
| 25+ | $9.460 |
| 50+ | $8.860 |
| 100+ | $7.880 |
| 250+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9517Copy
Newark Part No.25B6421
Product RangeNG Series
Technical Datasheet
Thread SizePG29
Cable Diameter Min18mm
Cable Diameter Max24mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NG-9517 is a 0.709 to 0.945-inch black Cable Gland made of nylon 6.6 (polyamide 6.6) body with nylon 6.6 nut, NBR seal and rubber washer gasket. PG29 mount thread. Suitable for use with NEMA-4X plastic boxes.
- 13Nm Torque
- UL94V-2 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Thread Size
PG29
Cable Diameter Max
24mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
18mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
