Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11146Copy
Newark Part No.59AM0937
Product RangePTQ Series
Your Part Number
151 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $18.910 |
| 10+ | $17.670 |
| 25+ | $16.170 |
| 50+ | $15.820 |
| 100+ | $15.530 |
| 250+ | $15.220 |
| 500+ | $14.900 |
| 1000+ | $14.600 |
Price for:Each
Minimum: 5
Multiple: 5
$94.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11146Copy
Newark Part No.59AM0937
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric149.86mm
External Width - Metric149.86mm
External Depth - Metric88.9mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial5.9"
External Width - Imperial5.9"
External Depth - Imperial3.5"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
149.86mm
External Depth - Metric
88.9mm
NEMA Rating
NEMA 6
External Width - Imperial
5.9"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
149.86mm
IP Rating
IP67
External Height - Imperial
5.9"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
