Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoE3111BAPAEXCopy
Newark Part No.78AK5578
Product Range3100 Series
Your Part Number
489 In Stock
Need more?
244 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
245 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.570 | $6.420 |
| 5+ | $12.580 | $6.420 |
| 10+ | $11.910 | $6.420 |
| 25+ | $11.110 | $6.420 |
| 50+ | $10.380 | $6.420 |
| 100+ | $9.250 | $6.420 |
| 250+ | $8.840 | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoE3111BAPAEXCopy
Newark Part No.78AK5578
Product Range3100 Series
Technical Datasheet
Switch Actuator StyleRocker
Contact ConfigurationSPDT
Contact Voltage AC Max250V
Contact Current AC Max2.5A
Switch OperationOn-(On)
Switch TerminalsQuick Connect
Actuator Travel Min-
Actuator Travel Max15.6mm
Switch MountingPanel, Snap-In
Qualification-
Product Range3100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3100 ATEX refrigerator door polar white colour switch
- ON - ON (momentary 1 side) function
- B' actuator type and A body
- ATEX rated up to 2.5A, 250VAC
- Splash resistant
- Complies with EN IEC 60079-0 & 60079-15 and Ex II 3 G & Ex nC IIA Gc
- Complies with type examination certificate no. UL 22 ATEX 2897U
Technical Specifications
Switch Actuator Style
Rocker
Contact Voltage AC Max
250V
Switch Operation
On-(On)
Actuator Travel Min
-
Switch Mounting
Panel, Snap-In
Product Range
3100 Series
Contact Configuration
SPDT
Contact Current AC Max
2.5A
Switch Terminals
Quick Connect
Actuator Travel Max
15.6mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
