Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMPB038Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14J4315
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.710 |
| 5+ | $143.870 |
| 10+ | $120.060 |
| 25+ | $108.150 |
| 50+ | $100.210 |
| 100+ | $96.400 |
| 250+ | $92.590 |
| 5000+ | $88.780 |
Price for:Each
Minimum: 1
Multiple: 1
$163.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPB038Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14J4315
Technical Datasheet
Product Range-
Panel Cutout Diameter25.8mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Current Max5A
Contact Voltage VAC250V
Contact Voltage AC Max250V
Operating Force12.5N
Contact Current DC Max2A
Contact Voltage VDC28V
IP RatingIP66
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPB038 is a Vandal-resistant Switch with SPDT contact configuration, manufactured from stainless steel. It is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- 28mm Diameter
- Low profile brass chrome plated
- SPCO Momentary action micro-switch
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ Insulation resistance
- -20 to +70°C Operating temperature
- 1000000 Cycles minimum mechanical life
- 35000 Cycles minimum electrical life
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Flush
Contact Current AC Max
5A
Contact Voltage VAC
250V
Operating Force
12.5N
Contact Voltage VDC
28V
IP Rating
IP66
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
25.8mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current Max
5A
Contact Voltage AC Max
250V
Contact Current DC Max
2A
IP Rating
IP66
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MPB038
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
