Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0598/15/63Copy
Newark Part No.92C5287
Your Part Number
122 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 5+ | $3.950 |
| 10+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0598/15/63Copy
Newark Part No.92C5287
Technical Datasheet
Product Range-
IEC Connector TypeIEC C20 Inlet
Current Rating16A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0598/15/63 is a C20 snap fit-to-panel IEC Power Inlet with 1.5mm panel fixing, 6.3mm tab termination. This inlet mates with the PX0599 rewirable connector. It has nylon moulding, nickel-plated brass pins and tin-plated brass tabs. It offers solutions to most mains powered equipment and cable applications.
- >10⁶MΩ Insulation resistance
- -40 to +70°C Operating temperature range
- UL94V-0 Flammability rating
Technical Specifications
Product Range
-
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C20 Inlet
Current Rating
16A
Connector Mounting
Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
