Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0675/63Copy
Newark Part No.92C5301
Also Known AsGTIN UPC EAN: 2050000608216
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.230 |
| 25+ | $3.070 |
| 50+ | $2.910 |
| 100+ | $2.890 |
| 250+ | $2.510 |
| 500+ | $2.370 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0675/63Copy
Newark Part No.92C5301
Also Known AsGTIN UPC EAN: 2050000608216
Technical Datasheet
Product Range-
IEC Connector TypeIEC C13 Outlet
Current Rating10A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0675/63 from Bulgin is an IEC power outlet with flange mounting. This EN60320-2-2 standard sheet F IEC outlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC a
- Straight female connector
- 6.3mm tabs
- Contact resistance is 10mohm
- Operating temperature range from -40°C to 70°C
- Brass with tin plated contacts
- Black colour IEC outlet
- AC breakdown voltage is 7KV (pole to pole) and 9KV (poles to panel)
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Product Range
-
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C13 Outlet
Gender
Receptacle
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PX0675/63
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
