Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
11 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.620 |
| 10+ | $53.630 |
| 25+ | $51.700 |
| 50+ | $49.570 |
| 100+ | $47.640 |
| 250+ | $46.360 |
| 500+ | $44.650 |
Price for:Each
Minimum: 1
Multiple: 1
$56.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD200Copy
Newark Part No.42M2475
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC250V
Plug TypeIEC 60320 C14 Inlet
Cable Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PXD200 is a 1-inlet/4-outlet compact IEC rectangular Distribution Unit with BS1363, CEE7 and NEMA 5/15 connectors, thermoplastic moulding and UL94V-0 flame-rated ABS housing.
- Tin-plated brass inlet and outlet
- -5 to +60°C Temperature range
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
