Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7201SYZBECopy
Newark Part No.99K0437
Product Range7000 Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.140 |
| 5+ | $15.790 |
| 10+ | $15.430 |
| 25+ | $14.690 |
| 50+ | $13.570 |
| 100+ | $12.980 |
Price for:Each
Minimum: 1
Multiple: 1
$16.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7201SYZBECopy
Newark Part No.99K0437
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom20V
Switch TerminalsSolder Lug
Contact Voltage DC Nom20V
SVHCLead (10-Jun-2022)
Product Overview
The 7201SYZBE is a double-pole double-throw (DPDT) Miniature Toggle Switch with solder lug termination, 0.42-inch chrome plated brass actuator, 0.35-inch high keyway bushing and ON-NONE-ON function. The 7000 series switch has gold plated over nickel copper alloy contact and stainless steel housing. Epoxy terminal seal is compatible with bottom-wash cleaning.
- 1000Vrms at sea level Minimum dielectric strength
- -30 to 65°C Operating temperature range
- Solderability as per MIL-STD-202F method 208D or EIA RS-186E method 9 (1 hour steam aging)
Applications
Communications & Networking, Sensing & Instrumentation, Medical
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
7000 Series
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
