2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. PA Speakers - Passive
                                                                                                  Print Page

                                                                                                  60-10040

                                                                                                  5" Two Way Marine Speaker Pair - White

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MCM CUSTOM AUDIO 60-10040
                                                                                                  MCM CUSTOM AUDIO 60-10040
                                                                                                  MCM CUSTOM AUDIO 60-10040
                                                                                                  MCM CUSTOM AUDIO 60-10040
                                                                                                  MCM CUSTOM AUDIO 60-10040
                                                                                                  ManufacturerMCM CUSTOM AUDIO
                                                                                                  Manufacturer Part No60-10040
                                                                                                  Newark Part No.83X8384
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerMCM CUSTOM AUDIO
                                                                                                  Manufacturer Part No60-10040
                                                                                                  Newark Part No.83X8384
                                                                                                  Frequency Response Min30Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  External Height-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  5" Two Way Marine Speaker Pair Quality speaker pair is specifically designed for flush mounting on boats or other high moisture environments. When properly mounted, these speakers provide outstanding high fidelity sound with excellent water resistance. White ABS grill provides professional appearance with high resistance to sun fading. Also available in larger 6" model Sold in pairs.

                                                                                                  • 8" poly cone woofer with rubber surround
                                                                                                  • 1" titanium dome tweeter
                                                                                                  • Binding post connections
                                                                                                  • Power handling: 130W
                                                                                                  • Frequency response: 30Hz~20KHz
                                                                                                  • Sensitivity: 91dB
                                                                                                  • Heavy duty ABS case and mount
                                                                                                  • Maximum mounting diameter: 1 1
                                                                                                  • Minimum mounting diameter: 1 1
                                                                                                  • Overall diameter: 10"
                                                                                                  • Overall Length: 9 1
                                                                                                  • Sold in pairs

                                                                                                  Technical Specifications

                                                                                                  Frequency Response Min

                                                                                                  30Hz

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  External Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.