0
0 Items$0.00

Audio Signal Indicator Units :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
74AK6568

RoHS

Date/Lot Code

Each
1+$137.410
5+$133.830
10+$130.980
25+$127.720
50+$125.070
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$336.890
5+$294.780
10+$244.250
25+$218.970
50+$202.130
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
160mA
50.1mm
-10°C
55°C
74AK6572

RoHS

Date/Lot Code

Each
1+$360.010
5+$315.010
10+$261.000
25+$234.010
50+$216.010
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
100mA
50.1mm
0°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
1+$244.220
5+$213.700
10+$177.060
25+$158.750
50+$146.530
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+$307.860
5+$269.380
10+$223.190
25+$200.110
50+$184.720
More Pricing...
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
74AK6571

RoHS

Date/Lot Code

Each
1+$281.430
5+$246.250
10+$204.040
25+$182.930
50+$168.860
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
100mA
50.1mm
0°C
50°C
74AK6570

RoHS

Date/Lot Code

Each
1+$286.360
5+$250.560
10+$207.610
25+$186.140
50+$171.820
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
160mA
50.1mm
-10°C
55°C
25AK1480

RoHS

SCHNEIDER ELECTRIC
Each
1+$338.490
5+$321.730
10+$308.320
25+$294.910
50+$269.780
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
160mA
50.1mm
-10°C
55°C
74AJ7034

RoHS

SCHNEIDER ELECTRIC
Each
1+$338.490
5+$321.730
10+$308.320
25+$294.910
50+$269.780
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
100mA
50.1mm
0°C
50°C
74AK6566

RoHS

Date/Lot Code

Each
1+$307.860
5+$269.380
10+$223.190
25+$200.110
50+$184.720
More Pricing...
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB