Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVSV9BWNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK1480
Product RangeHarmony XVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $338.490 |
| 5+ | $321.730 |
| 10+ | $308.320 |
| 25+ | $294.910 |
| 50+ | $269.780 |
Price for:Each
Minimum: 1
Multiple: 1
$338.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVSV9BWNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK1480
Product RangeHarmony XVS Series
Supply Voltage VAC-
Supply Voltage VDC24V
TonesAdjustable
Sound Pressure Level (SPL)97dB
IP / NEMA RatingIP20, IP65
Product RangeHarmony XVS Series
Resonant Frequency-
Current Consumption160mA
External Depth50.1mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Adjustable
IP / NEMA Rating
IP20, IP65
Resonant Frequency
-
External Depth
50.1mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
97dB
Product Range
Harmony XVS Series
Current Consumption
160mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Alternatives for XVSV9BWN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
