0
0 Items$0.00

Audio Signal Indicator Units :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
92F6372
Each
1+$84.620
5+$76.160
10+$71.930
25+$70.490
50+$69.060
More Pricing...
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
84C6385

RoHS

Each
1+$35.780
5+$34.790
10+$33.150
25+$32.480
50+$31.820
More Pricing...
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
74AK6568

RoHS

Date/Lot Code

Each
1+$137.410
5+$133.830
10+$130.980
25+$127.720
50+$125.070
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$336.890
5+$294.780
10+$244.250
25+$218.970
50+$202.130
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6567

RoHS

Date/Lot Code

Each
1+$244.220
5+$213.700
10+$177.060
25+$158.750
50+$146.530
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+$307.860
5+$269.380
10+$223.190
25+$200.110
50+$184.720
More Pricing...
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6570

RoHS

Date/Lot Code

Each
1+$286.360
5+$250.560
10+$207.610
25+$186.140
50+$171.820
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
26R6965

RoHS

Each
1+$69.830
5+$65.880
10+$63.870
25+$60.820
50+$56.640
More Pricing...
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
45X5617

RoHS

Each
1+$109.790
5+$103.580
10+$100.410
25+$95.630
50+$89.060
More Pricing...
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
68AC4355

RoHS

Each
1+$38.160
5+$35.550
10+$34.000
25+$32.270
50+$30.080
More Pricing...
-
28V
Multiple Tones
97dB
IP21C
Askari Compact Series
-
18mA
52mm
-10°C
55°C
68AK4685

RoHS

Each
1+$51.030
5+$47.380
10+$45.230
25+$42.790
50+$39.760
More Pricing...
-
35V
3 Tone
90dBA
IP21C
BiWire Ultra Series
-
11mA
44mm
-10°C
55°C
15AN8933

RoHS

Each
1+$219.400
5+$207.530
10+$198.690
25+$187.710
50+$176.100
-
24V
-
98dB
IP65
BD-M Series
-
240mA
13.5mm
-20°C
55°C
15AN8934

RoHS

Each
1+$219.400
5+$207.530
10+$198.690
25+$187.710
50+$176.100
-
24V
-
98dB
IP65
BD-M Series
-
240mA
13.5mm
-20°C
55°C
15AN8936

RoHS

Each
1+$244.040
5+$230.840
10+$221.010
25+$208.790
50+$195.880
240V
-
-
98dB
IP65
BD-M Series
-
80mA
13.5mm
-20°C
55°C
15AN8935

RoHS

Each
1+$219.400
5+$207.530
10+$198.690
25+$187.710
50+$176.100
-
24V
-
98dB
IP65
BD-M Series
-
13.5mA
240mm
-20°C
55°C
15AN8937

RoHS

Each
1+$244.040
5+$230.840
10+$221.010
25+$208.790
50+$195.880
240V
-
-
98dB
IP65
BD-M Series
-
80mA
13.5mm
-20°C
55°C
92F6371
Each
1+$127.690
5+$114.930
10+$108.540
25+$106.370
50+$104.200
More Pricing...
-
24V
Fast Pulse
90dBA
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
25AK1480

RoHS

SCHNEIDER ELECTRIC
Each
1+$338.490
5+$321.730
10+$308.320
25+$294.910
50+$269.780
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
31M6122

RoHS

Each
1+$156.700
5+$144.560
10+$137.840
25+$129.720
50+$121.200
More Pricing...
-
28V
Multiple Tones
120dB
IP42
Symphoni Series
-
240mA
95mm
-25°C
55°C
45X5618

RoHS

Each
1+$148.420
5+$136.930
10+$130.560
25+$122.860
50+$114.810
More Pricing...
115V
-
Multiple Tones
100dB
IP65
YA30 Series
-
25mA
85mm
-25°C
55°C
45X5627

RoHS

Each
1+$433.650
5+$411.330
10+$394.720
25+$374.070
50+$352.260
-
24V
Multiple Tones
120dB
IP65
-
-
450mA
153mm
-25°C
55°C
88AH7784

RoHS

Each
1+$169.410
5+$155.680
10+$148.070
25+$138.880
50+$129.250
More Pricing...
-
28V
32 Tone
120dB
IP66
Symphoni Series
-
240mA
96mm
-10°C
55°C
45X5619

RoHS

Each
1+$148.420
5+$136.930
10+$130.560
25+$122.860
50+$114.810
More Pricing...
230V
-
Multiple Tones
100dB
IP65
YA30 Series
-
12mA
85mm
-25°C
55°C
59Y7331

RoHS

Each
1+$56.310
5+$52.450
10+$50.170
25+$47.600
50+$44.390
More Pricing...
275V
-
Continuous, Pulse
80dB
IP65
LED-TLM Series
-
20mA
-
-25°C
55°C
59Y7330

RoHS

Each
1+$48.360
5+$45.040
10+$43.090
25+$40.880
50+$38.130
More Pricing...
-
24V
Continuous, Pulse
100dB
IP54
LED-TLM Series
-
55mA
-
-25°C
55°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB