Print Page
BD-M1P-D
AUDIBLE ALARM/90DB/24VDC/OFF DARKGRY/PNP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoBD-M1P-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8934
Product RangeBD-M Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.690 |
Price for:Each
Minimum: 1
Multiple: 1
$252.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoBD-M1P-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8934
Product RangeBD-M Series
Supply Voltage VAC-
Supply Voltage VDC24V
Tones-
Sound Pressure Level (SPL)98dB
IP / NEMA RatingIP65
Product RangeBD-M Series
Resonant Frequency-
Current Consumption-
External Depth-
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
-
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
98dB
Product Range
BD-M Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate