Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoEF5021BWS
Newark Part No.68AK4685
Product RangeBiWire Ultra Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.180 |
| 5+ | $53.180 |
| 10+ | $51.750 |
| 25+ | $50.800 |
| 50+ | $48.550 |
| 100+ | $44.040 |
| 250+ | $39.870 |
Price for:Each
Minimum: 1
Multiple: 1
$58.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoEF5021BWS
Newark Part No.68AK4685
Product RangeBiWire Ultra Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
Tones3 Tone
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP21C
Product RangeBiWire Ultra Series
Resonant Frequency-
Current Consumption11mA
External Depth44mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
3 Tone
IP / NEMA Rating
IP21C
Resonant Frequency
-
External Depth
44mm
Operating Temperature Max
55°C
Supply Voltage VDC
35V
Sound Pressure Level (SPL)
90dBA
Product Range
BiWire Ultra Series
Current Consumption
11mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate