Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No651004FULL-0010XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31M6122
Product RangeSymphoni Series
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.570 |
| 5+ | $164.600 |
| 10+ | $153.870 |
| 25+ | $135.820 |
| 50+ | $123.570 |
| 100+ | $115.720 |
Price for:Each
Minimum: 1
Multiple: 1
$182.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No651004FULL-0010XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31M6122
Product RangeSymphoni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28VDC
TonesMultiple Tones
Sound Pressure Level (SPL)120dB
IP / NEMA RatingIP42
Product RangeSymphoni Series
Resonant Frequency-
Current Consumption240mA
External Depth95mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP42
Resonant Frequency
-
External Depth
95mm
Operating Temperature Max
55°C
Supply Voltage VDC
28VDC
Sound Pressure Level (SPL)
120dB
Product Range
Symphoni Series
Current Consumption
240mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
