Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA30/L/RF/WRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45X5618
Product RangeYA30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.420 |
| 5+ | $136.930 |
| 10+ | $130.560 |
| 25+ | $122.860 |
Price for:Each
Minimum: 1
Multiple: 1
$148.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA30/L/RF/WRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45X5618
Product RangeYA30 Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP65
Product RangeYA30 Series
Resonant Frequency-
Current Consumption25mA
External Depth85mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VAC
115V
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
85mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
YA30 Series
Current Consumption
25mA
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
