Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoE103ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92F6371
Product RangeE100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.520 |
| 5+ | $118.370 |
| 10+ | $111.800 |
Price for:Each
Minimum: 1
Multiple: 1
$131.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoE103ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92F6371
Product RangeE100 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesFast Pulse
Sound Pressure Level (SPL)90dBA
IP / NEMA Rating-
Product RangeE100 Series
Resonant Frequency2.8kHz
Current Consumption18mA
External Depth44mm
Operating Temperature Min0°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E103A is an Audio or Audible/Visual Electronic Sounder with pulsating audio. This E series sounder is designed to demand attention in quiet and moderate noise areas. The signals output can be varied by controlling the applied voltage. The signals low power consumption makes it suitable for battery operated equipment and allows them to be turned on and off by integrated circuits, SCRs and transistors.
- Solid state, long life
- High impact polystyrene case
- Terminal connections
Applications
Audio
Technical Specifications
Supply Voltage VAC
-
Tones
Fast Pulse
IP / NEMA Rating
-
Resonant Frequency
2.8kHz
External Depth
44mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dBA
Product Range
E100 Series
Current Consumption
18mA
Operating Temperature Min
0°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
