Harmony Series Audio Signal Indicator Units :
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ $169.170 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | 75mA | 24.9mm | -10°C | 55°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ $222.490 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | 100mA | 50.1mm | 0°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ $169.170 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | 75mA | 24.9mm | -10°C | 55°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ $162.570 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony Series | 160mA | 50.1mm | -10°C | 55°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ $200.610 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony Series | 160mA | 50.1mm | -10°C | 55°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ $142.620 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | 75mA | 24.9mm | -10°C | 55°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ $204.620 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | 100mA | 50.1mm | 0°C | 50°C | |||||
20AM8351 RoHS | SCHNEIDER ELECTRIC | Each | 1+ $274.700 | 230V | - | 2 Tone | 106dB | IP53 | Harmony Series | 40mA | 153.2mm | -30°C | 50°C | ||||