Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-24R-SBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AK0075
Product RangeAE40M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.390 |
| 5+ | $45.080 |
| 10+ | $43.120 |
| 25+ | $40.910 |
| 50+ | $38.150 |
| 100+ | $35.940 |
Price for:Each
Minimum: 1
Multiple: 1
$48.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-24R-SBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AK0075
Product RangeAE40M Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Tones8 Tone
Sound Pressure Level (SPL)112dB
IP / NEMA RatingIP54, IP65
Product RangeAE40M Series
Resonant Frequency2.58kHz
Current Consumption32mA
External Depth81mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP54, IP65
Resonant Frequency
2.58kHz
External Depth
81mm
Operating Temperature Max
70°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
112dB
Product Range
AE40M Series
Current Consumption
32mA
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate