0
0 Items$0.00

Audio Signal Indicator Units :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
15P1091

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
69AC6949

RoHS

Each
1+$83.080
5+$78.360
10+$75.950
25+$72.310
50+$67.320
More Pricing...
24V
24V
Pulsation
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
48mA
55mm
-25°C
70°C
53X2972

RoHS

Each
1+$20.980
5+$19.840
10+$18.530
25+$17.260
50+$15.890
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
15P1092

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
230VAC
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
16AM6665

RoHS

Each
1+$71.020
5+$68.980
10+$65.580
25+$64.270
50+$62.960
More Pricing...
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
69AC6948

RoHS

Each
1+$83.080
5+$78.360
10+$75.950
25+$72.310
50+$67.320
More Pricing...
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
15P1090

RoHS

Each
1+$23.970
5+$22.670
10+$21.160
25+$19.720
50+$18.150
More Pricing...
115V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
53X2971

RoHS

Each
1+$20.980
5+$19.840
10+$18.530
25+$17.260
50+$15.890
More Pricing...
-
14V
Low Frequency
90dB
IP34
-
450Hz
30mA
35mm
-20°C
60°C
53X2973

RoHS

Each
1+$20.980
5+$19.840
10+$18.530
25+$17.260
50+$15.890
More Pricing...
-
14V
Low Frequency
90dB
IP34
-
450Hz
30mA
51mm
-20°C
60°C
53X2974

RoHS

Each
1+$20.980
5+$19.840
10+$18.530
25+$17.260
50+$15.890
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
51mm
-20°C
60°C
15AN7889

RoHS

Each
1+$207.950
5+$196.700
10+$188.330
25+$177.920
50+$166.910
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
16AM6666

RoHS

Each
1+$63.840
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB