Print Page
Image is for illustrative purposes only. Please refer to product description.
374 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $90.470 |
5+ | $77.340 |
10+ | $72.290 |
25+ | $69.990 |
Price for:Each
Minimum: 1
Multiple: 1
$90.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoMPB1
Newark Part No.24B4710
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric90.4mm
External Width - Metric78mm
IP RatingIP54
External Depth - Metric89mm
NEMA RatingNEMA 12, 13
External Height - Imperial3.56"
External Width - Imperial3.06"
External Depth - Imperial3.5"
Product Range-
Product Overview
The MPB1 is a single-hole type-12 miniature Pushbutton Enclosure made of 16-gauge mild steel. It is phosphatised and finished in ANSI 61 grey powder coating. It is designed to accept 22mm miniature oil tight pushbuttons, switches and pilot lights.
- Provides protection from dirt, dust, oil and water
- Smooth continuously welded seams
- Welded brackets provide for enclosure mounting
- Captive cover screws thread into sealed wells
- Oil-resistant gasket and adhesive
- Grounding stud is provided on the enclosure
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
90.4mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
3.06"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
78mm
External Depth - Metric
89mm
External Height - Imperial
3.56"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate