Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVM533PBM2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46T6292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.690 |
| 5+ | $86.000 |
| 10+ | $83.090 |
| 25+ | $78.710 |
| 50+ | $72.690 |
Price for:Each
Minimum: 1
Multiple: 1
$91.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVM533PBM2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46T6292
Technical Datasheet
No. of Switch Holes2Holes
Enclosure MaterialThermoplastic
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric127.8mm
External Width - Metric128mm
IP RatingIP66
External Depth - Metric77mm
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial5"
External Width - Imperial3.06"
External Depth - Imperial3.02"
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Switch Holes
2Holes
Cutout Diameter
22mm
External Height - Metric
127.8mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
3.06"
Product Range
-
Enclosure Material
Thermoplastic
Cover / Base Color
Gray
External Width - Metric
128mm
External Depth - Metric
77mm
External Height - Imperial
5"
External Depth - Imperial
3.02"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
