Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH363UWK
Newark Part No.50K0016
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113206578
Technical Datasheet
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7,145.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7,145.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH363UWK
Newark Part No.50K0016
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113206578
Technical Datasheet
Product RangeK Series
Contact Configuration3PST-NO
Switch TerminalsWire Leaded
Contact Voltage AC Max600V
Contact Current AC Max100A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max100A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
K Series
Switch Terminals
Wire Leaded
Contact Current AC Max
100A
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
3PST-NO
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate