Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA4EG-C000041Copy
Newark Part No.74Y6304
Product RangeA4EG Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $416.950 |
| 5+ | $406.520 |
| 10+ | $396.100 |
Price for:Each
Minimum: 1
Multiple: 1
$416.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA4EG-C000041Copy
Newark Part No.74Y6304
Product RangeA4EG Series
Technical Datasheet
Product RangeA4EG Series
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Voltage AC Max125V
Contact Current AC Max1A
IP RatingIP66
Contact Voltage DC Max24V
Contact Current DC Max300mA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
A4EG Series
Switch Terminals
Screw
Contact Current AC Max
1A
Contact Voltage DC Max
24V
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST-NC
Contact Voltage AC Max
125V
IP Rating
IP66
Contact Current DC Max
300mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate