Machine & Operator Safety :
630 Products FoundAll Filters
Expand Filters
Manufacturer
(102)
(35)
(4)
(1)
(14)
(49)
(337)
(88)
Packaging
(630)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Performance Level | Safety Curtain Category | Safety Integrity Level | No. of Beams | Protection Height | Sensing Range Max | IP Rating | Approvals / Standards | Beam Spacing | Control Output Type | Supply Voltage Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
05AN2644 | Each | 1+$1,295.850 5+$1,232.120 10+$1,207.480 25+$1,182.830 50+$1,158.200 | PL e | Level 4 | SIL3 | 20 | 400mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2646 | Each | 1+$1,433.140 5+$1,362.490 10+$1,335.240 25+$1,308.000 50+$1,280.750 | PL e | Level 4 | SIL3 | 24 | 480mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2662 | Each | 1+$3,313.080 5+$3,246.820 10+$3,180.560 25+$3,114.300 50+$3,048.040 | PL e | Level 4 | SIL3 | 92 | 1.84m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,163.980 5+$1,038.300 10+$1,025.670 25+$1,005.160 50+$984.640 | PL e | Level 4 | SIL3, SIL CL3 | 4 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 300mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$2,586.250 5+$2,495.640 10+$2,445.730 25+$2,395.810 50+$2,345.910 | PL e | Level 4 | SIL3, SIL CL3 | 90 | 910mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$610.390 5+$592.030 10+$578.750 25+$578.720 50+$567.140 | PL c | Level 2 | SIL1, SIL CL1 | 13 | 260mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
05AN2642 | Each | 1+$1,427.290 5+$1,348.970 10+$1,321.990 25+$1,295.010 50+$1,268.030 | PL e | Level 4 | SIL3 | 31 | 320mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2656 | Each | 1+$2,246.350 5+$2,172.500 10+$2,129.050 25+$2,085.600 50+$2,042.150 | PL e | Level 4 | SIL3 | 52 | 1.04m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,250.030 5+$1,174.230 10+$1,150.740 25+$1,127.260 50+$1,103.770 | PL c | Level 2 | SIL1, SIL CL1 | 53 | 1.06m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$543.250 5+$527.160 10+$515.720 25+$515.690 50+$505.380 | PL c | Level 2 | SIL1, SIL CL1 | 8 | 160mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$1,931.560 5+$1,866.430 10+$1,829.090 25+$1,791.770 50+$1,754.440 | PL e | Level 4 | SIL3, SIL CL3 | 76 | 1.51m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$1,524.350 5+$1,434.550 10+$1,405.860 25+$1,377.170 50+$1,348.480 | PL e | Level 4 | SIL3, SIL CL3 | 53 | 1.06m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$979.450 5+$901.720 10+$879.830 25+$862.240 50+$844.640 | PL e | Level 4 | SIL3, SIL CL3 | 16 | 310mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2648 | Each | 1+$1,830.120 5+$1,765.570 10+$1,730.260 25+$1,694.940 50+$1,659.630 | PL e | Level 4 | SIL3 | 32 | 640mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$4,531.620 5+$4,440.990 10+$4,350.360 25+$4,259.720 50+$4,169.090 | - | - | SIL2 | - | - | 5m | IP65 | - | - | - | - | SE2L Series | ||||||
05AN2659 | Each | 1+$2,674.230 5+$2,620.740 10+$2,567.270 25+$2,513.780 50+$2,460.290 | PL e | Level 4 | SIL3 | 72 | 1.44m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,978.040 5+$1,938.150 10+$1,899.380 25+$1,860.620 50+$1,821.850 | PL c | Level 2 | SIL1, SIL CL1 | 91 | 1.81m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$904.520 5+$832.940 10+$811.830 25+$795.590 50+$779.350 | PL e | Level 4 | SIL3, SIL CL3 | 15 | 160mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$876.190 5+$833.340 10+$824.750 25+$808.260 50+$791.770 | PL c | Level 2 | SIL1, SIL CL1 | 31 | 610mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
05AN2650 | Each | 1+$2,089.090 5+$2,036.230 10+$1,995.500 25+$1,954.780 50+$1,914.050 | PL e | Level 4 | SIL3 | 79 | 800mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$776.870 5+$738.890 10+$731.740 25+$717.100 50+$702.470 | PL e | Level 4 | SIL3, SIL CL3 | 2 | 510mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 500mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$865.240 5+$830.230 10+$804.260 25+$757.670 50+$725.790 | PL c | Level 2 | SIL1 | - | 1.05m | 10m | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | deTec Series | ||||||
Each | 1+$1,156.650 5+$1,086.520 10+$1,064.790 25+$1,043.060 50+$1,021.330 | PL e | Level 4 | SIL3, SIL CL3 | 25 | 260mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2649 | Each | 1+$1,764.320 5+$1,719.840 10+$1,685.440 25+$1,651.050 50+$1,616.650 | PL e | Level 4 | SIL3 | 36 | 720mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$1,438.610 5+$1,324.640 10+$1,298.150 25+$1,271.650 50+$1,245.160 | PL e | Level 4 | SIL3, SIL CL3 | 45 | 460mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||