Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4SRA1840-25Copy
Newark Part No.05AN2662
Product RangeF3SG-SR Series
Your Part Number
16 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
15 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,159.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3,159.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4SRA1840-25Copy
Newark Part No.05AN2662
Product RangeF3SG-SR Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams92
Protection Height1.84m
Sensing Range Max20m
IP RatingIP65, IP67, IP67G
Approvals / StandardsISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Beam Spacing20mm
Control Output TypeNPN / PNP
Supply Voltage Max24VDC
Product RangeF3SG-SR Series
SVHCTo Be Advised
Product Overview
F3SG-4SRA1840-25 is a F3SG-SR series, safety light curtain for easy to monitor and ready for IoT.
- 92 number of beams
- 1,840mm protective height
- Hand protection (detection capability: 25mm dia)
- Conforms to major international standards
- A broad line-up, from finger protection to body protection
- Flexible height model for easy integration into machines and lines
- IoT ready via IO-Link
- Environmental resistance and rugged structure for use in various environments
- 176mA emitter current consumption
- 202mA receiver current consumption
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
1.84m
IP Rating
IP65, IP67, IP67G
Beam Spacing
20mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
92
Sensing Range Max
20m
Approvals / Standards
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Control Output Type
NPN / PNP
Product Range
F3SG-SR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
