Machine & Operator Safety :
541 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Machine & Operator Safety
(541)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $815.660 3+ $771.680 5+ $727.690 10+ $717.780 | PL e | Level 4 | SIL3, SIL CL3 | 2 | 510mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 500mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $701.120 5+ $632.890 10+ $559.890 25+ $521.270 50+ $475.880 | PL e | Level 4 | SIL3 | - | 300mm | 4.5m | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | C4-RD Series | ||||||
Each | 1+ $1,176.760 3+ $1,130.100 5+ $1,083.430 | PL e | Level 4 | SIL3, SIL CL3 | 25 | 260mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2649 | Each | 1+ $1,791.570 5+ $1,745.760 | PL e | Level 4 | SIL3 | 36 | 720mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2665 | Each | 1+ $1,706.990 5+ $1,663.400 | PL e | Level 4 | SIL3 | 48 | 960mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $1,363.040 3+ $1,333.980 5+ $1,304.930 | PL c | Level 2 | SIL1, SIL CL1 | 61 | 1.21m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ $1,632.880 3+ $1,565.850 5+ $1,498.800 | PL e | Level 4 | SIL3, SIL CL3 | 45 | 460mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2654 | Each | 1+ $2,827.410 | PL e | Level 4 | SIL3 | 95 | 960mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
98AK5629 RoHS | Each | 1+ $4,221.240 | PL e | Level 4 | SIL3 | - | 1.5m | 10m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8V | deTec Series | |||||
07AM7790 RoHS | BANNER ENGINEERING | Each | 1+ $1,435.390 | PL e | Level 4 | SIL3, CL3 | - | 1.2m | 12m | IP65 | CE, cULus | 14mm | PNP, OSSD | 24VDC | S4B Series | ||||
05AN2645 | Each | 1+ $1,572.450 5+ $1,531.960 | PL e | Level 4 | SIL3 | 47 | 480mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2651 | Each | 1+ $1,882.280 5+ $1,834.100 | PL e | Level 4 | SIL3 | 40 | 800mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
98AK5649 RoHS | Each | 1+ $1,483.410 | PL e | Level 4 | SIL3 | - | 750mm | 10m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
05AN2658 | Each | 1+ $2,266.610 5+ $2,208.380 | PL e | Level 4 | SIL3 | 30 | 1.2m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 40mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
03AM2597 RoHS | Each | 1+ $1,333.510 5+ $1,139.640 10+ $1,097.720 25+ $1,007.360 50+ $989.250 | PL e | Level 4 | - | 3 | - | - | IP65, IP67 | - | 400mm | 2PNP | 28.8V | deTem Series | |||||
98AK5631 RoHS | Each | 1+ $4,551.650 | PL e | Level 4 | SIL3 | - | 1.65m | 10m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8V | deTec Series | |||||
Each | 1+ $1,768.210 5+ $1,511.130 10+ $1,455.550 25+ $1,335.730 50+ $1,311.710 | PL e | Level 4 | SIL3 | - | 750mm | 30m | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | deTec Series | ||||||
Each | 1+ $1,903.740 3+ $1,900.650 5+ $1,897.550 | PL e | Level 4 | SIL3, SIL CL3 | 60 | 610mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $1,517.800 3+ $1,486.590 5+ $1,455.380 | PL e | Level 4 | SIL3, SIL CL3 | 46 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $2,693.170 | PL e | Level 4 | SIL3 | - | 900mm | 30m | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | deTec Series | ||||||
98AK5650 RoHS | Each | 1+ $1,891.060 | PL e | Level 4 | SIL3 | - | 750mm | 15m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
98AK5653 RoHS | Each | 1+ $2,572.410 | PL e | Level 4 | SIL3 | - | 1.05m | 10m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
Each | 1+ $1,246.940 5+ $1,125.600 10+ $995.770 25+ $927.070 50+ $846.340 | PL e | Level 4 | SIL3 | - | 750mm | 4.5m | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | C4-RD Series | ||||||
Each | 1+ $1,035.200 3+ $978.700 5+ $922.200 10+ $898.340 | PL e | Level 4 | SIL3, SIL CL3 | 3 | 810mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 400mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $1,264.200 5+ $1,080.400 10+ $1,040.660 25+ $955.000 50+ $937.820 | - | - | - | 10 | 100mm | 6m | IP65, IP67 | CE | 10mm | PNP/NPN, Push-Pull | 30VDC | SLG-2 Series | ||||||