Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34R6129

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
86mm
Bipolar
Single Phase
1.8°
0.5ohm
310in-oz
4.5A
1.5mH
48VDC
7.6oz-in²
4
-
12.7mm
8718 Series
37mm
84R6128

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
3ohm
1.1N-m
1.4A
6.6mH
24VDC
1.53oz-in²
4
44.2mm
6.35mm
5818 Series
20.5mm
25R3860

RoHS

Each
1+
$42.140
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
8ohm
67mN-m
600mA
-
24VDC
-
4
15.5mm
3mm
-
12mm
16M4192

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
20.3mm
Bipolar
Single Phase
1.8°
6.5ohm
3in-oz
600mA
1.7mH
24VDC
0.01oz-in²
4
33mm
4mm
-
15mm
16M4204

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.7ohm
100.8in-oz
2.8A
1.4mH
75VDC
0.7oz-in²
4
44.2mm
6.35mm
5718 Series
20.5mm
34R5750

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Single Phase
1.8°
2.8ohm
45in-oz
1.3A
3.6mH
24VDC
0.18oz-in²
4
34mm
5mm
4118 Series
24mm
34R5747

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Single Phase
1.8°
1.4ohm
83in-oz
2A
2.7mH
24VDC
0.37oz-in²
4
48mm
5mm
4118 Series
24mm
84R6110

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
1.3ohm
0.48N-m
2A
2.56mH
24VDC
0.34oz-in²
4
40mm
5mm
4418 Series
24mm
25R3858

RoHS

Each
250+
$37.400
Min: 280 / Mult: 1
Permanent Magnet
-
Bipolar
Two Phase
7.5°
5.5ohm
50mN-m
600mA
-
24VDC
-
4
15.5mm
3mm
-
10mm
10R4736

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
36.6mm
Bipolar
-
0.9°
10ohm
16in-oz
600mA
7.7mH
24VDC
0.07oz-in²
4
20.8mm
5mm
3709V SIGNATURE Series
20.2mm
25R3859

RoHS

Each
1+
$47.950
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
7ohm
127mN-m
600mA
-
24VDC
-
4
22.2mm
3mm
-
12mm
26R3538

RoHS

Each
25+
$56.970
50+
$55.940
100+
$55.110
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
5.5ohm
167mN-m
600mA
-
24VDC
-
4
25.7mm
3mm
-
15mm
34R5880

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
2.4ohm
294in-oz
2.1A
7mH
75VDC
2.6oz-in²
4
78.7mm
6.35mm
5718 Series
20.5mm
26R6970

RoHS

Each
1+
$96.000
5+
$86.600
10+
$84.190
25+
$80.950
50+
$78.470
More Pricing...
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
-
0.9°
-
-
2A
-
24VDC
-
4
76mm
6.35mm
SANMOTION F2
19.1mm
79AC5289

RoHS

Each
1+
$283.910
Min: 5 / Mult: 1
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
2.85ohm
0.12N-m
1.2A
1.16mH
24VDC
0.12oz-in²
4
27.9mm
12.6mm
ZH417 Series
18.5mm
01AC6366

RoHS

Each
1+
$143.590
Min: 15 / Mult: 15
Single Shaft
-
DC
Four Phase
7.5°
46ohm
2.8N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
65AC6270

RoHS

Each
1+
$79.260
5+
$77.390
10+
$75.530
25+
$73.660
50+
$71.090
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
0.5ohm
40N-cm
2.8A
600µH
24VDC
68g-cm²
4
47mm
5mm
QMot QSH4218
24mm
79AC5293

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
18.6ohm
0.24N-m
500mA
1.3mH
24VDC
0.14oz-in²
4
27.9mm
12.6mm
ZH417 Series
18.5mm
81AH9269

RoHS

Each
1+
$364.770
5+
$357.010
10+
$350.030
25+
$345.520
50+
$337.270
Min: 1 / Mult: 1
Dual Shaft
86mm
Bipolar
-
1.8°
-
7N-m
6A
-
100VAC
-
4
96.5mm
14mm
SM
30mm
81AH9270

RoHS

Each
1+
$218.890
5+
$217.070
10+
$215.520
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
7N-m
6A
-
-
-
-
-
-
SM
-
81AH9551

RoHS

Each
1+
$46.820
5+
$43.900
10+
$42.680
25+
$41.340
50+
$38.690
More Pricing...
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.265N-m
1A
-
24VDC
-
6
33mm
22mm
103H52
22.5mm
81AH9553

RoHS

Each
1+
$69.810
5+
$64.450
10+
$63.240
25+
$58.990
50+
$58.060
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
-
1.8°
-
0.83N-m
1A
-
24VDC
-
6
53.8mm
6.35mm
103H712
19.1mm
81AH9552

RoHS

Each
1+
$60.350
5+
$55.720
10+
$54.670
25+
$50.990
50+
$50.180
More Pricing...
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.23N-m
250mA
-
24VDC
-
6
33mm
22mm
103H52
22.5mm
14AJ2479

RoHS

Each
1+
$256.060
Min: 1 / Mult: 1
Hybrid
-
Bipolar
-
1.8°
-
0.27N-m
1.2A
-
28VDC
-
3
60mm
-
PANdrive
-
99AJ4561

RoHS

Each
1+
$15.530
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.016N-m
1.7A
-
3.4V
-
4
500mm
5mm
-
-
101-125 of 339 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB