Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
09AK7687

RoHS

Each
1+
$51.260
5+
$48.890
10+
$48.270
25+
$47.350
50+
$46.880
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
-
1.8°
-
0.56N-m
1A
-
24VDC
-
4
48mm
5mm
SANMOTION F2 Series
24mm
99AJ4561

RoHS

Each
1+
$15.530
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
0.016N-m
1.7A
-
3.4V
-
4
500mm
5mm
-
-
09AK7685

RoHS

Each
1+
$42.040
5+
$41.730
10+
$40.030
25+
$38.790
50+
$38.410
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
-
1.8°
-
0.29N-m
1A
-
24VDC
-
4
33mm
5mm
SANMOTION F2 Series
24mm
09AK7686

RoHS

Each
1+
$45.560
5+
$42.950
10+
$42.050
25+
$41.240
50+
$40.840
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
-
1.8°
-
0.43N-m
1A
-
24VDC
-
4
39mm
5mm
SANMOTION F2 Series
24mm
25R3893

RoHS

Each
1+
$110.290
5+
$108.350
10+
$106.420
25+
$104.480
50+
$102.930
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
1.1ohm
1400mN-m
3A
-
24VDC
-
6
76mm
6.35mm
23KM-K Series
25mm
84R6119

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
1.66ohm
0.21N-m
1.5A
1.34mH
24VDC
0.16oz-in²
4
29.7mm
5mm
4418 Series
24mm
25R3932

RoHS

Each
10+
$84.770
25+
$83.260
50+
$81.740
100+
$80.530
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
7ohm
900mN-m
1A
-
24VDC
-
6
54mm
6.35mm
23KM-K Series
25mm
84R6118

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
4.37ohm
0.42N-m
1A
8.35mH
24VDC
0.22oz-in²
4
34.3mm
5mm
4418 Series
24mm
25R3856

RoHS

Each
25+
$42.320
50+
$40.850
100+
$39.400
250+
$37.520
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
16ohm
25mN-m
600mA
-
24VDC
-
4
12.5mm
2mm
-
10mm
41T5560

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57.4mm
-
Three Phase
-
1.72ohm
19in-oz
2.1A
3.89mH
36VDC
-
-
50.8mm
6.35mm
-
20.5mm
84R6114

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
1.6ohm
0.42N-m
1.7A
2.73mH
24VDC
0.22oz-in²
4
34.3mm
5mm
4418 Series
24mm
79R1403

RoHS

Each
1+
$207.440
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
1.4ohm
83in-oz
2A
2.7mH
24VDC
0.37oz-in²
4
48mm
5mm
4118 Series
24mm
41T5559

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
-
Three Phase
-
0.49ohm
31in-oz
6.1A
640µH
24VDC
-
8
43mm
5mm
-
21mm
34R5883

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
10ohm
100in-oz
700mA
16.8mH
75VDC
0.7oz-in²
4
44.2mm
6.35mm
5718 Series
20.5mm
25R3899

RoHS

Each
1+
$120.760
Min: 10 / Mult: 10
Single Shaft, Hybrid
-
Unipolar
Single Phase
1.8°
1.55ohm
900mN-m
2.2A
-
24VDC
-
6
55.5mm
8mm
29SM-K Series
25mm
34R5882

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
0.9ohm
173in-oz
2.8A
2.5mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
25R3865

RoHS

Each
10+
$73.800
25+
$72.480
50+
$71.160
100+
$70.120
Min: 10 / Mult: 10
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
7.3ohm
340mN-m
800mA
-
24VDC
-
6
48mm
5mm
17PM-K Series
25mm
78M5589

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
42mm
Bipolar
Two Phase
1.8°
-
85in-oz
2A
-
24VDC
0.37oz-in²
4
82.2mm
5mm
SILVERPAK 17C Series
24mm
84R6115

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
1.1ohm
0.42N-m
2A
1.77mH
24VDC
0.22oz-in²
4
34.3mm
5mm
4418 Series
24mm
84R6120

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
2.9ohm
0.21N-m
1.3A
2.54mH
24VDC
0.16oz-in²
4
29.7mm
5mm
4418 Series
24mm
78M5591

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
42mm
Bipolar
Two Phase
1.8°
-
30in-oz
2A
-
24VDC
0.18oz-in²
4
68.3mm
5mm
SILVERPAK 17C Series
24mm
58T9973

RoHS

Each
1+
$69.770
5+
$68.570
10+
$67.360
25+
$66.160
50+
$64.960
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
Two Phase
1.8°
0.7ohm
0.55N-m
-
1.4mH
2VDC
120g-cm²
4
-
6.35mm
Qmot QSH5718
20.6mm
25R3862

RoHS

Each
10+
$67.960
25+
$66.750
50+
$65.530
100+
$64.560
Min: 10 / Mult: 10
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
1.8°
4.2ohm
170mN-m
850mA
-
24VDC
-
6
34mm
5mm
17PM-K Series
25mm
25R3887

RoHS

Each
10+
$79.380
25+
$77.960
50+
$76.550
100+
$75.400
Min: 10 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
0.6ohm
420mN-m
2.9A
-
24VDC
-
6
42mm
6.35mm
23KM-K Series
25mm
79R1405

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
2.8ohm
0.32N-m
1.3A
3.6mH
24VDC
0.18oz-in²
4
34mm
5mm
4118 Series
24mm
126-150 of 339 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB