Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoX5718-055-22-ROCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.58AJ3807
Product RangeX5718 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $189.850 |
Price for:Each
Minimum: 1
Multiple: 1
$189.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoX5718-055-22-ROCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.58AJ3807
Product RangeX5718 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56.4mm
Coil TypeBipolar
Step Angle1.8°
Torque Max2.3N-m
Current Rating2.2A
Voltage Rating Max24VDC
No. of Wires4
External Length55mm
Shaft Diameter6.35mm
Product RangeX5718 Series
Shaft Length13mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- X5718 series extreme torque hybrid stepper motor
- Rapid prototyping motor
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
2.3N-m
Voltage Rating Max
24VDC
External Length
55mm
Product Range
X5718 Series
SVHC
No SVHC (10-Jun-2022)
Motor Size
56.4mm
Step Angle
1.8°
Current Rating
2.2A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
13mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate