Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoX5718-055-22-RO
Newark Part No.58AJ3807
Product RangeX5718 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.200 |
Price for:Each
Minimum: 1
Multiple: 1
$131.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoX5718-055-22-RO
Newark Part No.58AJ3807
Product RangeX5718 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56.4mm
Coil TypeBipolar
Step Angle1.8°
Torque Max2.3N-m
Current Rating2.2A
Voltage Rating Max24VDC
No. of Wires4
External Length55mm
Shaft Diameter6.35mm
Product RangeX5718 Series
Shaft Length13mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- X5718 series extreme torque hybrid stepper motor
- Rapid prototyping motor
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
2.3N-m
Voltage Rating Max
24VDC
External Length
55mm
Product Range
X5718 Series
SVHC
No SVHC (10-Jun-2022)
Motor Size
56.4mm
Step Angle
1.8°
Current Rating
2.2A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
13mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate