0
0 Items$0.00

Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
External Length
Shaft Diameter
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41T5564

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.4mm
Three Phase
0.5ohm
67.5in-oz
7.3A
1.15mH
36VDC
91.44mm
6.35mm
20.5mm
41T5563

RoHS

Each
Pricing is unavailable. Please contact customer services.
Single Shaft
57.4mm
Three Phase
0.5ohm
67.5in-oz
7.3A
1.15mH
36VDC
91.44mm
6.35mm
20.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB