0
0 Items$0.00

Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Voltage Max
Output Current Max
Output Current Max
Supply Frequency
IP Rating
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
11R1084

RoHS

Date/Lot Code

Each
1+$517.930
5+$453.190
10+$375.500
25+$336.650
50+$310.760
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
-
2.4A
-
50Hz / 60Hz
IP20
-
100VAC
115VAC
AVT12 Series
97Y8308

RoHS

Date/Lot Code

Each
1+$5,456.870
5+$4,774.760
10+$3,956.230
25+$3,546.960
50+$3,274.120
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
-
23.5A
-
50Hz / 60Hz
IP21
-
380VAC
480VAC
Altivar Process ATV600 Series
06AC3141

RoHS

Date/Lot Code

Each
1+$1,513.080
5+$1,323.950
10+$1,096.990
25+$983.500
50+$907.850
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
17.5A
-
50Hz / 60Hz
IP20
-
200VAC
240VAC
Altivar Machine ATV320 Series
06AC3143

RoHS

Date/Lot Code

Each
1+$1,861.300
5+$1,628.630
10+$1,349.440
25+$1,209.840
50+$1,116.780
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
33A
-
50Hz / 60Hz
IP20
-
200VAC
240VAC
Altivar Machine ATV320 Series
01AC4629

RoHS

Each
1+$2,465.740
5+$2,157.520
10+$1,787.660
25+$1,602.730
50+$1,479.440
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
17A
-
50Hz / 60Hz
IP20
-
380VAC
500VAC
Altivar Machine ATV320 Series
97Y8316

RoHS

Each
1+$10,684.670
5+$9,349.100
10+$7,746.400
25+$6,945.040
50+$6,410.810
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
-
61.5A
-
50Hz / 60Hz
IP21
-
380VAC
480VAC
Altivar Process ATV600 Series
02AH4303

RoHS

Each
1+$1,498.520
5+$1,446.360
10+$1,407.640
25+$1,338.200
50+$1,290.690
Variable Frequency Drive
AC Motors
5.5kW
Three Phase
-
12.6A
12.6A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
70AJ1139
Each
1+$2,908.880
5+$2,545.270
10+$2,108.940
25+$1,890.780
50+$1,745.330
Variable Frequency Drive
Permanent Magnet Motors
5.5kW
Three Phase
-
12A
-
60Hz
IP20
-
380VAC
480VAC
PowerXL DM1 PRO Series
52T3430

RoHS

Each
1+$2,923.960
5+$2,558.460
10+$2,119.870
25+$1,900.570
50+$1,754.370
Variable Speed Drive
Induction / Asynchronous Motors
15kW
Three Phase
-
30.5A
-
50Hz / 60Hz
IP21
-
380VAC
480VAC
Altivar 212 Series
70AJ1122
Each
1+$1,094.870
5+$958.020
10+$793.780
25+$711.670
50+$656.920
Variable Frequency Drive
Permanent Magnet Motors
750W
Single Phase
-
4.8A
-
60Hz
IP20
-
100VAC
120VAC
PowerXL DM1 PRO Series
70AJ1138
Each
1+$1,036.250
5+$1,010.340
10+$984.430
25+$958.530
50+$932.610
Variable Frequency Drive
Permanent Magnet Motors
1.5kW
Three Phase
-
7.8A
-
60Hz
IP20
-
200VAC
240VAC
PowerXL DM1 PRO Series
70AJ1131
Each
1+$2,094.240
5+$1,832.460
10+$1,518.320
25+$1,361.260
50+$1,256.550
Variable Frequency Drive
Permanent Magnet Motors
4kW
Three Phase
-
17.5A
-
60Hz
IP20
-
200VAC
240VAC
PowerXL DM1 PRO Series
70AJ1145

Date/Lot Code

Each
1+$895.460
5+$873.080
10+$850.690
25+$828.310
50+$805.920
Variable Frequency Drive
Permanent Magnet Motors
750W
Three Phase
-
2.2A
-
60Hz
IP20
-
380VAC
480VAC
PowerXL DM1 PRO Series
70AJ1137

RoHS

Each
1+$824.310
5+$803.700
10+$783.090
25+$762.480
50+$741.870
Variable Frequency Drive
Permanent Magnet Motors
750W
Three Phase
-
4.8A
-
60Hz
IP20
-
200VAC
240VAC
PowerXL DM1 PRO Series
69AH3226

RoHS

Each
1+$626.290
5+$595.820
10+$573.140
25+$544.960
50+$515.150
Variable Frequency Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
-
13A
13A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ME300
97Y9099

RoHS

Each
1+$778.460
5+$740.600
10+$712.400
25+$677.370
50+$640.340
Variable Speed Drive
AC Motors
2.2kW
Three Phase
-
5.6A
5.6A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS150
61AK8070

RoHS

Each
1+$615.050
5+$602.750
10+$590.450
25+$578.150
50+$565.850
Variable Frequency Drive
AC Motors
2.2kW
Three Phase
-
5.5A
-
50Hz / 60Hz
IP20
-
380VAC
480VAC
Doesa VF1A Series
61AK8073

RoHS

Each
1+$916.020
5+$897.700
10+$879.380
25+$861.060
50+$842.740
Variable Frequency Drive
AC Motors
5.5kW
Three Phase
-
12A
-
50Hz / 60Hz
IP20
-
380VAC
480VAC
Doesa VF1A Series
61AK8074

RoHS

Each
1+$6,696.470
5+$6,562.530
10+$6,428.610
25+$6,294.680
50+$6,160.740
Variable Frequency Drive
AC Motors
75kW
Three Phase
-
139A
-
50Hz / 60Hz
IP20
-
380VAC
480VAC
Doesa VF1A Series
61AK8077

RoHS

Each
1+$1,664.590
5+$1,631.300
10+$1,598.000
25+$1,564.720
50+$1,531.420
Variable Frequency Drive
AC Motors
18.5kW
Three Phase
-
37A
-
50Hz / 60Hz
IP20
-
380VAC
480VAC
Doesa VF1A Series
18AN6089

RoHS

Each
1+$2,602.090
Variable Speed Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
-
37A
-
50Hz / 60Hz
IP20
-
380VAC
480VAC
Altivar HVAC ATH600 Series
18AN1645

RoHS

Each
1+$3,720.000
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
14A
-
45Hz / 65Hz
IP66
-
400VAC
480VAC
Altivar Machine ATV350 Series
26AM9539

Date/Lot Code

Each
1+$796.290
5+$696.750
10+$577.310
25+$517.590
50+$477.770
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
-
4.8A
-
50Hz / 60Hz
IP20
-
200VAC
240VAC
Altivar Solar Series
26AM9548

Date/Lot Code

Each
1+$1,983.430
5+$1,735.500
10+$1,437.990
25+$1,289.230
50+$1,190.060
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
-
7.1A
-
50Hz / 60Hz
IP20
-
380VAC
500VAC
Altivar Solar Series
26AM9550

Date/Lot Code

Each
1+$2,479.840
5+$2,169.860
10+$1,797.880
25+$1,611.900
50+$1,487.900
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
9.5A
-
50Hz / 60Hz
IP20
-
380VAC
500VAC
Altivar Solar Series
1-25 of 550 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB