Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $61.090 |
Price for:Each
Minimum: 1
Multiple: 1
$61.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81540001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34B3699
Product Range81 Series
Technical Datasheet
Valve TypeLogic Element
Connection Size4mm
Valve FunctionOR
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate170Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodPlug-In Connector
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2bar
Product Range81 Series
SVHCLead
Product Overview
The 81540001 is a blue Logic Element with Ø4mm plug-in version. It performs combined pneumatic.
- Easy to use
- 2.7mm Orifice diameter
- 170Nl/minute Flow at 6 bars
- <gt/>10⁷ operations Mechanical life
Applications
Automation & Process Control
Technical Specifications
Valve Type
Logic Element
Valve Function
OR
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
2bar
SVHC
Lead
Connection Size
4mm
Pneumatic Connection
-
Flow Rate
170Nl/min
Pneumatic Connection Method
Plug-In Connector
Operating Temperature Max
50°C
Product Range
81 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate