| Quantity | Price |
|---|---|
| 100+ | $132.950 |
Product Information
Product Overview
The 129415-026 is a 24VDC/21W size 5EC conical face low profile Solenoid features an enclosed design housing, medium stroke, push or pull operation, intermittent duty cycle and 10.3Ω coil resistance. This solenoid features linear actuation and space-saving. Conical-faced deigns extend the useful range of solenoid to provide higher forces for strokes typically over 0.06-inch. Provides long-life and rugged design. Ideal for high force and short-stroke applications.
- 1 to 5 million cycles Solenoid life
- Well-suited to lock/latch operations
- 1200Vrms Dielectric strength
Applications
Motor Drive & Control, Maintenance & Repair, Sensing & Instrumentation, Automation & Process Control, Automotive, Computers & Computer Peripherals
Technical Specifications
Continuous
120.1N
Push or Pull
21W
26.29mm
No SVHC (15-Jan-2019)
14VDC
120.1N
10.3ohm
47.6mm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate