Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.890 |
Price for:Each
Minimum: 100
Multiple: 100
$9,989.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No129415-026
Newark Part No.20M1700
Technical Datasheet
Coil Voltage14VDC
Solenoid Duty CycleContinuous
Coil Resistance10.3ohm
Coil Power Continuous21W
Holding Force - Metric120.1N
Holding Force120.1N
Solenoid OperationPush or Pull
External Diameter47.6mm
External Length26.29mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 129415-026 is a 24VDC/21W size 5EC conical face low profile Solenoid features an enclosed design housing, medium stroke, push or pull operation, intermittent duty cycle and 10.3Ω coil resistance. This solenoid features linear actuation and space-saving. Conical-faced deigns extend the useful range of solenoid to provide higher forces for strokes typically over 0.06-inch. Provides long-life and rugged design. Ideal for high force and short-stroke applications.
- 1 to 5 million cycles Solenoid life
- Well-suited to lock/latch operations
- 1200Vrms Dielectric strength
Applications
Motor Drive & Control, Maintenance & Repair, Sensing & Instrumentation, Automation & Process Control, Automotive, Computers & Computer Peripherals
Technical Specifications
Coil Voltage
14VDC
Coil Resistance
10.3ohm
Holding Force - Metric
120.1N
Solenoid Operation
Push or Pull
External Length
26.29mm
SVHC
No SVHC (15-Jan-2019)
Solenoid Duty Cycle
Continuous
Coil Power Continuous
21W
Holding Force
120.1N
External Diameter
47.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate